
CSD19531Q5AT | |
|---|---|
DigiKey Part Number | 296-37749-2-ND - Tape & Reel (TR) 296-37749-1-ND - Cut Tape (CT) 296-37749-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD19531Q5AT |
Description | MOSFET N-CH 100V 100A 8VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 100A (Ta) 3.3W (Ta), 125W (Tc) Surface Mount 8-VSONP (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | CSD19531Q5AT Models |
Category | Vgs(th) (Max) @ Id 3.3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 48 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 3870 pF @ 50 V |
Part Status Active | Power Dissipation (Max) 3.3W (Ta), 125W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package 8-VSONP (5x6) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 6.4mOhm @ 16A, 10V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥27.70000 | ¥27.70 |
| 10 | ¥18.02000 | ¥180.20 |
| 100 | ¥12.48520 | ¥1,248.52 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥11.02324 | ¥2,755.81 |
| 500 | ¥10.11916 | ¥5,059.58 |
| 750 | ¥9.65869 | ¥7,244.02 |
| 1,250 | ¥9.14113 | ¥11,426.41 |
| 1,750 | ¥8.83467 | ¥15,460.67 |
| 2,500 | ¥8.53688 | ¥21,342.20 |








