HI3312X101R-10 | ||
---|---|---|
DigiKey Part Number | 240-2498-2-ND - Tape & Reel (TR) 240-2498-1-ND - Cut Tape (CT) 240-2498-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | HI3312X101R-10 | |
Description | FERRITE BEAD 100 OHM 3312 1LN | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 100 Ohms @ 100 MHz 1 Power Line Ferrite Bead 3312 (8531 Metric) 10A 4mOhm | |
Datasheet | Datasheet | |
EDA/CAD Models | HI3312X101R-10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 100 Ohms @ 100 MHz | |
Current Rating (Max) | 10A | |
DC Resistance (DCR) (Max) | 4mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 3312 (8531 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.090" (2.28mm) | |
Size / Dimension | 0.335" L x 0.120" W (8.50mm x 3.05mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.31000 | ¥7.31 |
10 | ¥6.56200 | ¥65.62 |
25 | ¥4.86200 | ¥121.55 |
50 | ¥4.61720 | ¥230.86 |
100 | ¥4.13190 | ¥413.19 |
250 | ¥3.88868 | ¥972.17 |
500 | ¥3.64572 | ¥1,822.86 |
1,000 | ¥3.15960 | ¥3,159.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.03806 | ¥7,595.15 |