Connector Header Surface Mount 20 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T2M-110-01-L-D-SM-WT

DigiKey Part Number
SAM10057-ND
Manufacturer
Manufacturer Product Number
T2M-110-01-L-D-SM-WT
Description
CONN HEADER SMD 20POS 2MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 20 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
T2M-110-01-L-D-SM-WT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Push-Pull
Series
Insulation Height
0.228" (5.80mm)
Packaging
Tube
Contact Shape
Square
Part Status
Active
Contact Finish - Mating
Gold
Connector Type
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Type
Male Pin
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Phosphor Bronze
Number of Positions
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Rows
2
Features
Solder Retention
Row Spacing - Mating
Operating Temperature
-55°C ~ 125°C
Number of Positions Loaded
All
Insulation Color
Black
Style
Current Rating (Amps)
2.6A
Shrouding
Shrouded - 4 Wall
Base Product Number
Mounting Type
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 599
Factory Stock: 54
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥44.66000¥44.66
25¥40.37400¥1,009.35
50¥37.51280¥1,875.64
100¥35.72640¥3,572.64
500¥27.53908¥13,769.54
1,000¥25.31653¥25,316.53
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.