Connector Header Through Hole, Right Angle 20 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T2M-110-01-L-D-RA-WT

DigiKey Part Number
SAM10056-ND
Manufacturer
Manufacturer Product Number
T2M-110-01-L-D-RA-WT
Description
CONN HEADER R/A 20POS 2MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 20 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
T2M-110-01-L-D-RA-WT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Push-Pull
Series
Contact Length - Post
0.090" (2.29mm)
Packaging
Tube
Insulation Height
0.293" (7.44mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Phosphor Bronze
Number of Rows
2
Insulation Material
Liquid Crystal Polymer (LCP)
Row Spacing - Mating
Features
Solder Retention
Number of Positions Loaded
All
Operating Temperature
-55°C ~ 125°C
Style
Insulation Color
Black
Shrouding
Shrouded - 4 Wall
Current Rating (Amps)
2.6A
Mounting Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 750
Factory Stock: 462
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥46.56000¥46.56
25¥42.12720¥1,053.18
50¥39.15020¥1,957.51
100¥37.28110¥3,728.11
500¥28.73014¥14,365.07
1,000¥26.91379¥26,913.79
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.