
CC81L-2426-01-L | |
|---|---|
DigiKey Part Number | SAM9205-ND |
Manufacturer | |
Manufacturer Product Number | CC81L-2426-01-L |
Description | CONTACT SOCKET 24-26AWG CRIMP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 24-26 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | CC81L-2426-01-L Models |
Category | Pin or Socket Socket |
Manufacturer Samtec Inc. | Contact Termination Crimp |
Series | Wire Gauge 24-26 AWG |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Type Stamped | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.79000 | ¥1.79 |
| 250 | ¥1.66524 | ¥416.31 |
| 500 | ¥1.58466 | ¥792.33 |
| 1,000 | ¥1.51303 | ¥1,513.03 |
| 5,000 | ¥1.44141 | ¥7,207.05 |
| 10,000 | ¥1.36979 | ¥13,697.90 |
| 25,000 | ¥1.32054 | ¥33,013.50 |











