Blade Contact 14-16 AWG Crimp Female Blade Socket Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC46L-1416-01-L

DigiKey Part Number
SAM9202-ND
Manufacturer
Manufacturer Product Number
CC46L-1416-01-L
Description
TERM BLADE FEMALE 14-16AWG GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Blade Contact 14-16 AWG Crimp Female Blade Socket Gold
Datasheet
 Datasheet
EDA/CAD Models
CC46L-1416-01-L Models
Product Attributes
Filter Similar Products
Category
Wire Gauge
14-16 AWG
Manufacturer
Samtec Inc.
Contact Material
Copper Alloy
Series
Contact Finish
Gold
Packaging
Bulk
Contact Finish Thickness
10.0µin (0.25µm)
Part Status
Active
Type
Stamped
Contact Type
Female Blade Socket
Base Product Number
Contact Termination
Crimp
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,899
Factory Stock: 710
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.92000¥10.92
Manufacturers Standard Package