
IMS5-04-02 | |
|---|---|
DigiKey Part Number | SAM9536-ND |
Manufacturer | |
Manufacturer Product Number | IMS5-04-02 |
Description | CONN HSG RCPT 4POS 5.00MM BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Position Blade Type Power Housing Connector Receptacle Black 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | IMS5-04-02 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Samtec Inc. | Contact Termination Crimp |
Series | Color Black |
Packaging Bulk | Features Panel Lock |
Part Status Active | Stacking Direction Side to Side |
Connector Type Receptacle | Fastening Type Latch Lock |
Contact Type Female Blade Socket | Note Contacts Sold Separately |
Number of Positions 4 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Pitch 0.197" (5.00mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.77000 | ¥18.77 |
| 50 | ¥15.31560 | ¥765.78 |
| 100 | ¥13.00510 | ¥1,300.51 |
| 500 | ¥11.56222 | ¥5,781.11 |
| 1,000 | ¥9.67604 | ¥9,676.04 |
| 2,000 | ¥9.07719 | ¥18,154.38 |











