
ISD2-07-D-M | |
|---|---|
DigiKey Part Number | SAM9634-ND |
Manufacturer | |
Manufacturer Product Number | ISD2-07-D-M |
Description | CONN HSG 14POS 2.00MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 14 Rectangular Connectors - Housings Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | ISD2-07-D-M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | - | |
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | Retention Latches | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.99000 | ¥12.99 |
| 10 | ¥11.04600 | ¥110.46 |
| 100 | ¥9.39080 | ¥939.08 |
| 500 | ¥8.38152 | ¥4,190.76 |
| 1,000 | ¥7.98147 | ¥7,981.47 |
| 5,000 | ¥7.25709 | ¥36,285.45 |










