SS10PH10-M3/86A | ||
---|---|---|
DigiKey Part Number | SS10PH10-M3/86AGITR-ND - Tape & Reel (TR) SS10PH10-M3/86AGICT-ND - Cut Tape (CT) SS10PH10-M3/86AGIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SS10PH10-M3/86A | |
Description | DIODE SCHOTTKY 100V 10A TO277A | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Diode 100 V 10A Surface Mount TO-277A (SMPC) | |
Datasheet | Datasheet | |
EDA/CAD Models | SS10PH10-M3/86A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 880 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 100 V | |
Capacitance @ Vr, F | 270pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.66000 | ¥5.66 |
10 | ¥4.90100 | ¥49.01 |
100 | ¥3.39130 | ¥339.13 |
500 | ¥2.83386 | ¥1,416.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥2.41180 | ¥3,617.70 |
3,000 | ¥2.14803 | ¥6,444.09 |
7,500 | ¥2.03497 | ¥15,262.27 |
10,500 | ¥1.88423 | ¥19,784.42 |
37,500 | ¥1.86558 | ¥69,959.25 |