BSC028N06NSTATMA1 | ||
---|---|---|
DigiKey Part Number | BSC028N06NSTATMA1TR-ND - Tape & Reel (TR) BSC028N06NSTATMA1CT-ND - Cut Tape (CT) BSC028N06NSTATMA1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BSC028N06NSTATMA1 | |
Description | MOSFET N-CH 60V 24A/100A TDSON | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 60 V 24A (Ta), 100A (Tc) 3W (Ta), 100W (Tc) Surface Mount PG-TDSON-8-7 | |
Datasheet | Datasheet | |
EDA/CAD Models | BSC028N06NSTATMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 2.8mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 3.3V @ 50µA | |
Gate Charge (Qg) (Max) @ Vgs | 49 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3375 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 3W (Ta), 100W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TDSON-8-7 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.26000 | ¥21.26 |
10 | ¥17.65000 | ¥176.50 |
100 | ¥14.05030 | ¥1,405.03 |
500 | ¥11.88862 | ¥5,944.31 |
1,000 | ¥10.08740 | ¥10,087.40 |
2,000 | ¥9.58302 | ¥19,166.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥9.22274 | ¥46,113.70 |