OR Controller N+1 ORing Controller N-Channel N:1 6-DFN (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
OR Controller N+1 ORing Controller N-Channel N:1 6-DFN (2x3)
Introducing Power by Linear

LTC4359CDCB#TRMPBF

DigiKey Part Number
505-LTC4359CDCB#TRMPBFTR-ND - Tape & Reel (TR)
505-LTC4359CDCB#TRMPBFCT-ND - Cut Tape (CT)
505-LTC4359CDCB#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC4359CDCB#TRMPBF
Description
IC OR CTRLR N+1 6DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
OR Controller N+1 ORing Controller N-Channel N:1 6-DFN (2x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC4359CDCB#TRMPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
220µA
Manufacturer
Analog Devices Inc.
Current - Supply
150 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
4V ~ 80V
Part Status
Active
Applications
Redundant Power Supplies, Telecom Infrastructure
Type
N+1 ORing Controller
Operating Temperature
0°C ~ 70°C (TA)
FET Type
N-Channel
Mounting Type
Surface Mount
Ratio - Input:Output
N:1
Package / Case
6-WFDFN Exposed Pad
Internal Switch(s)
No
Supplier Device Package
6-DFN (2x3)
Delay Time - ON
200 µs
Base Product Number
Delay Time - OFF
300 ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 347
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥58.63000¥58.63
10¥45.17900¥451.79
25¥41.81640¥1,045.41
100¥38.11480¥3,811.48
250¥36.94704¥9,236.76
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥35.01516¥17,507.58
Manufacturers Standard Package