
BSC028N06NSATMA1 | |
|---|---|
DigiKey Part Number | BSC028N06NSATMA1TR-ND - Tape & Reel (TR) BSC028N06NSATMA1CT-ND - Cut Tape (CT) BSC028N06NSATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSC028N06NSATMA1 |
Description | MOSFET N-CH 60V 23A/100A TDSON |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 23A (Ta), 100A (Tc) 2.5W (Ta), 83W (Tc) Surface Mount PG-TDSON-8-7 |
Datasheet | Datasheet |
EDA/CAD Models | BSC028N06NSATMA1 Models |
Category | Vgs(th) (Max) @ Id 2.8V @ 50µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 37 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2700 pF @ 30 V |
Part Status Active | Power Dissipation (Max) 2.5W (Ta), 83W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package PG-TDSON-8-7 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 2.8mOhm @ 50A, 10V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥34.90000 | ¥34.90 |
| 10 | ¥22.75100 | ¥227.51 |
| 100 | ¥15.83370 | ¥1,583.37 |
| 500 | ¥12.87688 | ¥6,438.44 |
| 1,000 | ¥11.92699 | ¥11,926.99 |
| 2,000 | ¥11.12852 | ¥22,257.04 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥10.26528 | ¥51,326.40 |


















