BGT60LTR11AIPE6327XUMA2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BGT60LTR11AIPE6327XUMA2
Infineon – BGT60LTR11AIP- Infineon's XENSIV™ 60GHz smart motion sensor in a nutshell
Infineon – Getting started with BGT60LTR11AIP Shield

BGT60LTR11AIPE6327XUMA2

DigiKey Part Number
448-BGT60LTR11AIPE6327XUMA2TR-ND - Tape & Reel (TR)
448-BGT60LTR11AIPE6327XUMA2CT-ND - Cut Tape (CT)
448-BGT60LTR11AIPE6327XUMA2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BGT60LTR11AIPE6327XUMA2
Description
IC RF TXRX+MCU ISM>1GHZ 42UF2BGA
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU General ISM > 1GHz ISM 60GHz 42-BGA
Datasheet
 Datasheet
EDA/CAD Models
BGT60LTR11AIPE6327XUMA2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
General ISM > 1GHz
Protocol
Modulation
-
Frequency
Data Rate (Max)
-
Power - Output
-
Sensitivity
-
Memory Size
-
Serial Interfaces
SPI
Voltage - Supply
1.5V ~ 5V
Current - Receiving
-
Current - Transmitting
-
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
42-BGA
Supplier Device Package
PG-UF2BGA-42
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,232
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥85.75000¥85.75
10¥74.49100¥744.91
25¥70.56840¥1,764.21
100¥65.18320¥6,518.32
250¥61.95908¥15,489.77
500¥59.68446¥29,842.23
1,000¥57.54210¥57,542.10
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥53.03928¥265,196.40
Manufacturers Standard Package