BGT60UTR11AIPXUMA1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BGT60UTR11AIPXUMA1
Getting started with XENSIV™ 60GHz BGT60UTR11AIP radar demo board

BGT60UTR11AIPXUMA1

DigiKey Part Number
448-BGT60UTR11AIPXUMA1TR-ND - Tape & Reel (TR)
448-BGT60UTR11AIPXUMA1CT-ND - Cut Tape (CT)
448-BGT60UTR11AIPXUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BGT60UTR11AIPXUMA1
Description
MMW_CONSUMER & IOT
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Radar Sensor Sensor Analog, Digital Output
Datasheet
 Datasheet
EDA/CAD Models
BGT60UTR11AIPXUMA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Radar Sensor
Output Type
Analog, Digital
Operating Temperature
-20°C ~ 70°C
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,941
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥88.80000¥88.80
10¥77.09500¥770.95
25¥73.03680¥1,825.92
100¥67.46580¥6,746.58
250¥64.12952¥16,032.38
500¥61.77474¥30,887.37
1,000¥59.55753¥59,557.53
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥49.75632¥248,781.60
Manufacturers Standard Package