S2GORADARBGT60LTR11TOBO1 | ||
---|---|---|
DigiKey Part Number | 448-S2GORADARBGT60LTR11TOBO1-ND | |
Manufacturer | ||
Manufacturer Product Number | S2GORADARBGT60LTR11TOBO1 | |
Description | EVAL KIT | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | - BGT60LTR11AIP Transceiver; RADAR 60GHz Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver; RADAR | |
Frequency | 60GHz | |
For Use With/Related Products | BGT60LTR11AIP | |
Supplied Contents | Board(s) | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥282.24000 | ¥282.24 |