KITCSKBGT60TR13CTOBO1 | |
---|---|
DigiKey Part Number | 448-KITCSKBGT60TR13CTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | KITCSKBGT60TR13CTOBO1 |
Description | EVAL KIT FOR BGT60TR13C |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | XENSIV™ BGT60TR13C Transceiver; RADAR 60GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver; RADAR | |
Frequency | 60GHz | |
For Use With/Related Products | BGT60TR13C | |
Supplied Contents | Board(s) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥993.50000 | ¥993.50 |