
DCA1000EVM | |
|---|---|
DigiKey Part Number | 296-53123-ND |
Manufacturer | |
Manufacturer Product Number | DCA1000EVM |
Description | DEVELOPMENT DATA ACQUISITION |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | - Data Capture Interface Evaluation Board |
Datasheet | Datasheet |
Category | Function Data Capture |
Manufacturer Texas Instruments | Embedded Yes, FPGA / CPLD |
Packaging Box | Primary Attributes ADC Evaluation |
Part Status Active | Contents Board(s) |
Type Interface | Base Product Number |
| Box: | 10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8,010.15000 | ¥8,010.15 |











