
AWR2243BOOST | |
|---|---|
DigiKey Part Number | 296-AWR2243BOOST-ND |
Manufacturer | |
Manufacturer Product Number | AWR2243BOOST |
Description | AWR2243 BOOSTER PACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AWR2243 Radar Sensor LaunchPad™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
EDA/CAD Models | AWR2243BOOST Models |
Category | Utilized IC / Part AWR2243 |
Manufacturer Texas Instruments | Contents Board(s), Cable(s), Accessories |
Packaging Box | Interconnect System LaunchPad |
Part Status Active | Primary Attributes 76GHz ~ 81GHz |
Platform LaunchPad™ | Secondary Attributes I2C/SPI Interface(s) |
Type Sensor | Base Product Number |
Function Radar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3,905.68000 | ¥3,905.68 |










