1EBN1001AEXUMA1 | ||
---|---|---|
DigiKey Part Number | 1EBN1001AEXUMA1TR-ND - Tape & Reel (TR) 1EBN1001AEXUMA1CT-ND - Cut Tape (CT) 1EBN1001AEXUMA1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 1EBN1001AEXUMA1 | |
Description | IC GATE DRV HI/LOW SIDE DSO14-43 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | High-Side or Low-Side Gate Driver IC PG-DSO-14-43 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | High-Side or Low-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | IGBT, N-Channel, P-Channel MOSFET | |
Voltage - Supply | 13V ~ 18V | |
Logic Voltage - VIL, VIH | 1.5V, 3.5V | |
Current - Peak Output (Source, Sink) | - | |
Input Type | - | |
High Side Voltage - Max (Bootstrap) | 1200 V | |
Rise / Fall Time (Typ) | 50ns, 90ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | PG-DSO-14-43 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.94000 | ¥28.94 |
10 | ¥26.03200 | ¥260.32 |
25 | ¥24.60760 | ¥615.19 |
100 | ¥21.32620 | ¥2,132.62 |
250 | ¥20.23224 | ¥5,058.06 |
500 | ¥18.15442 | ¥9,077.21 |
1,000 | ¥15.31101 | ¥15,311.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥14.54542 | ¥36,363.55 |
5,000 | ¥13.99861 | ¥69,993.05 |