1EDI2002ASXUMA2 | ||
---|---|---|
DigiKey Part Number | 448-1EDI2002ASXUMA2TR-ND - Tape & Reel (TR) 448-1EDI2002ASXUMA2CT-ND - Cut Tape (CT) 448-1EDI2002ASXUMA2DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 1EDI2002ASXUMA2 | |
Description | DGT ISO 3.75KV 1CH GT DVR DSO36 | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | Gate Driver Magnetic Coupling 3750Vrms 1 Channel PG-DSO-36-63 | |
Datasheet | Datasheet | |
EDA/CAD Models | 1EDI2002ASXUMA2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Propagation Delay tpLH / tpHL (Max) | - | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | 30ns, 60ns | |
Current - Output High, Low | 1A, 1A | |
Current - Peak Output | - | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 13V ~ 18V | |
Grade | Automotive | |
Qualification | ||
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 36-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | PG-DSO-36-63 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥87.56000 | ¥87.56 |
10 | ¥79.12800 | ¥791.28 |
25 | ¥75.44480 | ¥1,886.12 |
100 | ¥65.50780 | ¥6,550.78 |
250 | ¥62.56400 | ¥15,641.00 |
500 | ¥57.04368 | ¥28,521.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥49.68317 | ¥49,683.17 |