T60004L2025W622 | ||
---|---|---|
DigiKey Part Number | 2258-T60004L2025W622-ND | |
Manufacturer | ||
Manufacturer Product Number | T60004L2025W622 | |
Description | FERRITE CORE TOROID 22.5UH | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Epoxy Ferrite Core Toroid Type Length Width 1.075" (27.30mm) Diameter 0.484" (12.30mm) Height | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | VACUUMSCHMELZE | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Core Type | Toroid | |
Diameter | 1.075" (27.30mm) | |
Inductance Factor (Al) | 22.5 µH | |
Gap | Ungapped | |
Effective Length (le) mm | 71 | |
Effective Area (Ae) mm² | 19 | |
Finish | Epoxy | |
Height | 0.484" (12.30mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,368 | ¥15.02406 | ¥155,769.45 |