T60006L2102W468 | ||
---|---|---|
DigiKey Part Number | 2258-T60006L2102W468-ND | |
Manufacturer | ||
Manufacturer Product Number | T60006L2102W468 | |
Description | FERRITE CORE TOROID 55UH | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Coated Ferrite Core Toroid Type Length Width 4.256" (108.10mm) Diameter 1.193" (30.30mm) Height | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | VACUUMSCHMELZE | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | - | |
Diameter | 4.256" (108.10mm) | |
Inductance Factor (Al) | 55 µH | |
Tolerance | - | |
Gap | Ungapped | |
Effective Length (le) mm | 280 | |
Effective Area (Ae) mm² | 247 | |
Finish | Coated | |
Height | 1.193" (30.30mm) | |
Length | - | |
Width | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥843.10000 | ¥843.10 |
10 | ¥749.39200 | ¥7,493.92 |
25 | ¥618.24960 | ¥15,456.24 |
50 | ¥599.51500 | ¥29,975.75 |
100 | ¥524.57500 | ¥52,457.50 |