T60006L2030W423 | ||
---|---|---|
DigiKey Part Number | 2258-T60006L2030W423-ND | |
Manufacturer | ||
Manufacturer Product Number | T60006L2030W423 | |
Description | FERRITE CORE TOROID 66UH | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Uncoated Ferrite Core Toroid Type Length Width 1.299" (33.00mm) Diameter 0.492" (12.50mm) Height | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | VACUUMSCHMELZE | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Core Type | Toroid | |
Diameter | 1.299" (33.00mm) | |
Inductance Factor (Al) | 66 µH | |
Tolerance | ±30% | |
Gap | Ungapped | |
Effective Length (le) mm | 78.5 | |
Effective Area (Ae) mm² | 40 | |
Finish | Uncoated | |
Height | 0.492" (12.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.19000 | ¥52.19 |
10 | ¥44.43000 | ¥444.30 |
25 | ¥33.80360 | ¥845.09 |
50 | ¥32.83780 | ¥1,641.89 |
216 | ¥28.97495 | ¥6,258.59 |
432 | ¥27.04336 | ¥11,682.73 |
648 | ¥25.11159 | ¥16,272.31 |
1,080 | ¥24.14585 | ¥26,077.52 |