


81424-100B-02-D | |
|---|---|
DigiKey Part Number | 5378-81424-100B-02-D-ND |
Manufacturer | |
Manufacturer Product Number | 81424-100B-02-D |
Description | CBL ASSY PLUG - PLUG 40POS 200MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Plug to Plug 0.656' (200.00mm, 7.87") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | I-PEX | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 40 | |
Number of Rows | 1 | |
Pitch - Connector | 0.016" (0.40mm) | |
Pitch - Cable | - | |
Length | 0.656' (200.00mm, 7.87") | |
Features | Latch Holder, Reverse Wiring | |
Color | Blue, Individual | |
Shielding | Shielded | |
Usage | - | |
Cable Termination | Solder | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥326.96000 | ¥326.96 |
| 10 | ¥277.88300 | ¥2,778.83 |
| 25 | ¥260.48880 | ¥6,512.22 |
| 50 | ¥248.06280 | ¥12,403.14 |
| 100 | ¥236.23580 | ¥23,623.58 |
| 300 | ¥218.63777 | ¥65,591.33 |










