82145-100B-02-D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
82145-100B-02-D
Micro-Coaxial Wire Capabilities

82145-100B-02-D

DigiKey Part Number
5378-82145-100B-02-D-ND
Manufacturer
Manufacturer Product Number
82145-100B-02-D
Description
CABLINE-CA HARNESS 50P 200MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
50 Position Cable Assembly Rectangular Plug to Plug 0.656' (200.00mm, 7.87")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
I-PEX
Series
Packaging
Bag
Part Status
Active
Connector Type
Plug to Plug
Number of Positions
50
Number of Rows
1
Pitch - Connector
0.016" (0.40mm)
Pitch - Cable
-
Length
0.656' (200.00mm, 7.87")
Features
Latch Holder, Reverse Wiring
Color
Blue, Individual
Shielding
Shielded
Usage
-
Cable Termination
Solder
Contact Finish
Gold
Contact Finish Thickness
Flash
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥333.52000¥333.52
10¥283.48000¥2,834.80
25¥265.73320¥6,643.33
50¥253.05680¥12,652.84
100¥240.98860¥24,098.86
250¥225.92080¥56,480.20