CABLINE-VS_PLUG_HARNESS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CABLINE-VS_PLUG_HARNESS
Micro-Coaxial Wire Capabilities

81422-100B-02-D

DigiKey Part Number
5378-81422-100B-02-D-ND
Manufacturer
Manufacturer Product Number
81422-100B-02-D
Description
CBL ASSY PLUG - PLUG 40POS 200MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
40 Position Cable Assembly Rectangular Plug to Plug 0.656' (200.00mm, 7.87")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
I-PEX
Series
Packaging
Bag
Part Status
Active
Connector Type
Plug to Plug
Number of Positions
40
Number of Rows
1
Pitch - Connector
0.020" (0.50mm)
Pitch - Cable
-
Length
0.656' (200.00mm, 7.87")
Features
Latch Holder, Reverse Wiring
Color
Blue, Individual
Shielding
Shielded
Usage
-
Cable Termination
Solder
Contact Finish
Gold
Contact Finish Thickness
Flash
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 181
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥326.96000¥326.96
10¥277.88300¥2,778.83
25¥260.48880¥6,512.22
50¥248.06280¥12,403.14
100¥236.23580¥23,623.58
300¥218.63777¥65,591.33
Manufacturers Standard Package