New Product
40 Position Cable Assembly Rectangular Plug to Plug 0.984' (300.00mm, 11.81")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 Position Cable Assembly Rectangular Plug to Plug 0.984' (300.00mm, 11.81")
82290-100B-02-D
82290-100B-02-D

82290-100B-02-D

DigiKey Part Number
5378-82290-100B-02-D-ND
Manufacturer
Manufacturer Product Number
82290-100B-02-D
Description
CABLINE-VS HAR 40P 300MM 1:N
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
40 Position Cable Assembly Rectangular Plug to Plug 0.984' (300.00mm, 11.81")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch - Connector
0.020" (0.50mm)
Manufacturer
I-PEX
Length
0.984' (300.00mm, 11.81")
Series
Features
1-N, Locking, Reverse Wiring
Packaging
Bag
Color
Blue, Individual
Part Status
Active
Shielding
Shielded
Connector Type
Plug to Plug
Cable Termination
Solder
Number of Positions
40
Contact Finish
Gold
Number of Rows
1
Contact Finish Thickness
Flash
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥332.21000¥332.21
10¥282.32900¥2,823.29
25¥264.65640¥6,616.41
50¥252.02980¥12,601.49
100¥240.01180¥24,001.18
250¥225.00544¥56,251.36