ZX80-B-5SA(30) | ||
---|---|---|
DigiKey Part Number | H125243-ND | |
Manufacturer | ||
Manufacturer Product Number | ZX80-B-5SA(30) | |
Description | CONN PLUG USB2.0 MICRO B SMD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | USB - micro B USB 2.0 Plug Connector 5 Position Surface Mount, Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | ZX80-B-5SA(30) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | USB - micro B | |
Number of Contacts | 5 | |
Gender | Plug | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Through Hole | |
Mounting Feature | Flange, Vertical | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -30°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1.8A | |
Voltage - Rated | 30VAC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.54000 | ¥8.54 |
10 | ¥7.46300 | ¥74.63 |
25 | ¥7.14440 | ¥178.61 |
40 | ¥6.98350 | ¥279.34 |
100 | ¥6.66650 | ¥666.65 |
300 | ¥6.03180 | ¥1,809.54 |
500 | ¥5.58926 | ¥2,794.63 |