ZX62WRD-B-5PC | ||
---|---|---|
DigiKey Part Number | H12192TR-ND - Tape & Reel (TR) H12192CT-ND - Cut Tape (CT) H12192DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ZX62WRD-B-5PC | |
Description | CONN RCPT USB2.0 MICRO B SMD R/A | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | USB - micro B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle; Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | ZX62WRD-B-5PC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB - micro B | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal, Reverse Mount | |
Termination | Solder | |
Features | - | |
Ingress Protection | Splash Proof | |
Operating Temperature | -30°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1.8A | |
Voltage - Rated | 30VAC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.82000 | ¥11.82 |
10 | ¥9.95800 | ¥99.58 |
25 | ¥9.54920 | ¥238.73 |
50 | ¥9.34380 | ¥467.19 |
100 | ¥8.93830 | ¥893.83 |
250 | ¥8.12560 | ¥2,031.40 |
500 | ¥7.31306 | ¥3,656.53 |
1,000 | ¥6.50049 | ¥6,500.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.89108 | ¥17,673.24 |
6,000 | ¥5.68793 | ¥34,127.58 |
9,000 | ¥5.40353 | ¥48,631.77 |
15,000 | ¥5.28165 | ¥79,224.75 |