DX4RNW5HJ3R1000 | ||
---|---|---|
DigiKey Part Number | 670-2792-2-ND - Tape & Reel (TR) 670-2792-1-ND - Cut Tape (CT) 670-2792-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DX4RNW5HJ3R1000 | |
Description | CONN RCPT USB2.0 MICRO B SMD R/A | |
Customer Reference | ||
Detailed Description | USB - micro B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | DX4RNW5HJ3R1000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Connector Type | USB - micro B | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | Bottom Entry, Reverse Mount | |
Termination | Solder | |
Features | Potted, Solder Retention | |
Ingress Protection | IPX7 - Waterproof | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.5A, 1.8A | |
Voltage - Rated | 30V | |
Mating Cycles | - | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | - | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.37000 | ¥30.37 |
10 | ¥27.56700 | ¥275.67 |
25 | ¥26.11240 | ¥652.81 |
50 | ¥25.50320 | ¥1,275.16 |
100 | ¥24.28900 | ¥2,428.90 |
250 | ¥21.25300 | ¥5,313.25 |
500 | ¥20.64586 | ¥10,322.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥17.60971 | ¥17,609.71 |
2,000 | ¥17.00250 | ¥34,005.00 |
3,000 | ¥16.39527 | ¥49,185.81 |
5,000 | ¥15.78804 | ¥78,940.20 |