D32G-016.368M | ||
---|---|---|
DigiKey Part Number | CW660TR-ND - Tape & Reel (TR) CW660CT-ND - Cut Tape (CT) CW660DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | D32G-016.368M | |
Description | XTAL OSC TCXO 16.3680MHZ SNWV | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 16.368 MHz TCXO Clipped Sine Wave Oscillator 3.3V 4-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | D32G-016.368M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 16.368 MHz | |
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±500ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -30°C ~ 85°C | |
Current - Supply (Max) | 2mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥86.20000 | ¥86.20 |
10 | ¥80.84600 | ¥808.46 |
50 | ¥78.14640 | ¥3,907.32 |
100 | ¥75.45210 | ¥7,545.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥75.45212 | ¥18,863.03 |
500 | ¥72.75748 | ¥36,378.74 |
750 | ¥67.36799 | ¥50,525.99 |