4532-075-LF | ||
---|---|---|
DigiKey Part Number | YAG6774TR-ND - Tape & Reel (TR) YAG6774CT-ND - Cut Tape (CT) YAG6774DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 4532-075-LF | |
Description | GDT 75V 2KA 2 POLE SMD REEL | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | Gas Discharge Tube 75 V 2000A (2kA) 2 Pole Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | 4532-075-LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 75 V | |
Impulse Discharge Current (8/20µs) | 2000A (2kA) | |
Tolerance | - | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) |
Resource Type | Link |
---|---|
Datasheets | 4532 Series |
Featured Product | GDT (Gas Discharge Tubes) Circuit Protection Components |
EDA Models | 4532-075-LF Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.30.8000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.31000 | ¥4.31 |
5 | ¥4.17800 | ¥20.89 |
10 | ¥4.04800 | ¥40.48 |
50 | ¥3.40460 | ¥170.23 |
100 | ¥2.82580 | ¥282.58 |
250 | ¥2.56924 | ¥642.31 |
500 | ¥2.18372 | ¥1,091.86 |
1,000 | ¥1.92684 | ¥1,926.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.79839 | ¥4,495.97 |
5,000 | ¥1.73417 | ¥8,670.85 |
12,500 | ¥1.66994 | ¥20,874.25 |
Attribute | Description |
---|---|
Other Names | YAG6774DKR YAG6774CT YAG6774TR |
Standard Package | 2,500 |