AFS20A42-1575.42-T3 | ||
---|---|---|
DigiKey Part Number | 535-12069-2-ND - Tape & Reel (TR) 535-12069-1-ND - Cut Tape (CT) 535-12069-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AFS20A42-1575.42-T3 | |
Description | FILTER SAW 1.575GHZ 4SMD | |
Customer Reference | ||
Detailed Description | 1.575GHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 1.2dB 42MHz Bandwidth 4-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | AFS20A42-1575.42-T3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Frequency - Center | 1.575GHz | |
Bandwidth | 42MHz | |
Insertion Loss | 1.2dB | |
Ratings | - | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Height (Max) | 0.035" (0.90mm) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.78000 | ¥8.78 |
10 | ¥6.46100 | ¥64.61 |
25 | ¥6.31120 | ¥157.78 |
50 | ¥6.16360 | ¥308.18 |
100 | ¥5.57660 | ¥557.66 |
250 | ¥5.43000 | ¥1,357.50 |