
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EFM32HG310F64G-C-QFN32R | |
---|---|
DigiKey Part Number | 336-6165-2-ND - Tape & Reel (TR) 336-6165-1-ND - Cut Tape (CT) 336-6165-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EFM32HG310F64G-C-QFN32R |
Description | IC MCU 32BIT 64KB FLASH 32QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ Happy Gecko Microcontroller IC 32-Bit Single-Core 25MHz 64KB (64K x 8) FLASH 32-QFN (6x6) |
Datasheet | Datasheet |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit Single-Core | |
Speed | 25MHz | |
Connectivity | I2C, IrDA, SmartCard, SPI, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | |
Number of I/O | 22 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.98V ~ 3.8V | |
Data Converters | A/D 4x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-QFN (6x6) | |
Package / Case | 32-VQFN Exposed Pad | |
Base Product Number |
In-Stock: 5,704
Can ship immediately
Quantity
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.85000 | ¥40.85 |
10 | ¥33.93100 | ¥339.31 |
25 | ¥31.50440 | ¥787.61 |
100 | ¥28.40510 | ¥2,840.51 |
250 | ¥26.76304 | ¥6,690.76 |
500 | ¥25.72650 | ¥12,863.25 |
1,000 | ¥24.85139 | ¥24,851.39 |
Tape & Reel (TR)
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥23.75225 | ¥71,256.75 |
You May Also Be Interested InSee All
10 Items