UJ2-MIBH2-4-SMT-TR | ||
---|---|---|
DigiKey Part Number | 102-4007-2-ND - Tape & Reel (TR) 102-4007-1-ND - Cut Tape (CT) 102-4007-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | UJ2-MIBH2-4-SMT-TR | |
Description | CONN RCPT USB2.0 MICRO B SMD R/A | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | USB - micro B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle; Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | UJ2-MIBH2-4-SMT-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB - micro B | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Solder Retention | |
Ingress Protection | - | |
Operating Temperature | -25°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.5A, 1.8A | |
Voltage - Rated | 30VAC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.15000 | ¥7.15 |
10 | ¥6.01600 | ¥60.16 |
25 | ¥5.76560 | ¥144.14 |
50 | ¥5.64380 | ¥282.19 |
100 | ¥5.39900 | ¥539.90 |
250 | ¥4.90816 | ¥1,227.04 |
500 | ¥4.41726 | ¥2,208.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,750 | ¥4.32317 | ¥7,565.55 |
3,500 | ¥4.17906 | ¥14,626.71 |
5,250 | ¥4.03496 | ¥21,183.54 |
8,750 | ¥3.83321 | ¥33,540.59 |
12,250 | ¥3.74674 | ¥45,897.57 |