CBL-UA-MUB-15WT | ||
---|---|---|
DigiKey Part Number | 2223-CBL-UA-MUB-15WT-ND | |
Manufacturer | ||
Manufacturer Product Number | CBL-UA-MUB-15WT | |
Description | CBL USB2.0 A PLG-MCR B PLG 4.92' | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | USB 2.0 Cable A Male to Micro B Male 4.92' (1.50m) Shielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Configuration | A Male to Micro B Male | |
Length | 4.92' (1.50m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | White | |
Features | Data Transfer and Charge | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,100 | ¥34.54357 | ¥72,541.50 |