CBL-UA-MUB-10GP | ||
---|---|---|
DigiKey Part Number | 2223-CBL-UA-MUB-10GP-ND | |
Manufacturer | ||
Manufacturer Product Number | CBL-UA-MUB-10GP | |
Description | CBL USB2.0 A PLG-MCR B PLG 3.28' | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | USB 2.0 Cable A Male to Micro B Male 3.28' (1.00m) Shielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Configuration | A Male to Micro B Male | |
Length | 3.28' (1.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Gray | |
Features | Data Transfer and Charge | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.37000 | ¥36.37 |
10 | ¥33.01000 | ¥330.10 |
25 | ¥31.26760 | ¥781.69 |
50 | ¥30.54040 | ¥1,527.02 |
100 | ¥29.08650 | ¥2,908.65 |
250 | ¥25.45060 | ¥6,362.65 |
500 | ¥24.72344 | ¥12,361.72 |
1,000 | ¥21.08760 | ¥21,087.60 |
2,500 | ¥19.63331 | ¥49,083.28 |