ZX40-B-5S-UNIT(31) | ||
---|---|---|
DigiKey Part Number | H125260-ND | |
Manufacturer | ||
Manufacturer Product Number | ZX40-B-5S-UNIT(31) | |
Description | CONN PLUG USB2.0 MICRO B SLD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | USB - micro B USB 2.0 Plug Connector 5 Position Free Hanging (In-Line) | |
Datasheet | Datasheet | |
EDA/CAD Models | ZX40-B-5S-UNIT(31) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | USB - micro B | |
Number of Contacts | 5 | |
Gender | Plug | |
Specifications | USB 2.0 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -30°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1A per Contact | |
Voltage - Rated | 30VAC | |
Mating Cycles | 10000 | |
Shielding | - | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.62000 | ¥8.62 |
10 | ¥7.31500 | ¥73.15 |
25 | ¥7.01400 | ¥175.35 |
40 | ¥6.86500 | ¥274.60 |
200 | ¥6.56665 | ¥1,313.33 |
400 | ¥5.96983 | ¥2,387.93 |
600 | ¥5.37288 | ¥3,223.73 |
1,000 | ¥4.77587 | ¥4,775.87 |
2,400 | ¥4.32814 | ¥10,387.54 |