ZX62WD1-B-5PC | ||
---|---|---|
DigiKey Part Number | H12193TR-ND - Tape & Reel (TR) H12193CT-ND - Cut Tape (CT) H12193DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ZX62WD1-B-5PC | |
Description | CONN RCPT USB2.0 MICRO B SMD R/A | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | USB - micro B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | ZX62WD1-B-5PC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB - micro B | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | Bottom Mount, Horizontal | |
Termination | Solder | |
Features | Board Lock | |
Ingress Protection | Splash Proof | |
Operating Temperature | -30°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1.8A | |
Voltage - Rated | 30VAC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.83000 | ¥16.83 |
10 | ¥14.61300 | ¥146.13 |
25 | ¥13.99200 | ¥349.80 |
50 | ¥13.68000 | ¥684.00 |
100 | ¥13.05940 | ¥1,305.94 |
250 | ¥11.81524 | ¥2,953.81 |
500 | ¥10.88248 | ¥5,441.24 |
1,000 | ¥9.32787 | ¥9,327.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥8.70601 | ¥26,118.03 |
6,000 | ¥8.27071 | ¥49,624.26 |
9,000 | ¥8.08415 | ¥72,757.35 |