ZX62D-B-5P8(30) | ||
---|---|---|
DigiKey Part Number | H125272TR-ND - Tape & Reel (TR) H125272CT-ND - Cut Tape (CT) H125272DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ZX62D-B-5P8(30) | |
Description | CONN RCPT USB2.0 MICRO B SMD R/A | |
Customer Reference | ||
Detailed Description | USB - micro B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle; Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | ZX62D-B-5P8(30) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Connector Type | USB - micro B | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Bottom Mount, Horizontal | |
Termination | Solder | |
Features | Pick and Place, Solder Retention | |
Ingress Protection | - | |
Operating Temperature | -30°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1.8A | |
Voltage - Rated | 30VAC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.62000 | ¥8.62 |
10 | ¥7.31500 | ¥73.15 |
25 | ¥7.01400 | ¥175.35 |
50 | ¥6.86460 | ¥343.23 |
100 | ¥6.56670 | ¥656.67 |
250 | ¥5.96984 | ¥1,492.46 |
500 | ¥5.37286 | ¥2,686.43 |
1,000 | ¥4.77587 | ¥4,775.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥4.47738 | ¥8,954.76 |
4,000 | ¥4.32813 | ¥17,312.52 |
6,000 | ¥4.17889 | ¥25,073.34 |
10,000 | ¥3.96994 | ¥39,699.40 |
14,000 | ¥3.88039 | ¥54,325.46 |