LM4875MX/NOPB | ||
---|---|---|
DigiKey Part Number | 296-35282-2-ND - Tape & Reel (TR) 296-35282-1-ND - Cut Tape (CT) 296-35282-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LM4875MX/NOPB | |
Description | IC AMP CLASS AB MONO 1W 8SOIC | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Amplifier IC 1-Channel (Mono) with Mono Headphones Class AB 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | LM4875MX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class AB | |
Output Type | 1-Channel (Mono) with Mono Headphones | |
Max Output Power x Channels @ Load | 1W x 1 @ 8Ohm; 110mW x 1 @ 32Ohm | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | Depop, Mute, Shutdown, Thermal Protection, Volume Control | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 8-SOIC | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.28000 | ¥15.28 |
10 | ¥13.71500 | ¥137.15 |
25 | ¥12.93640 | ¥323.41 |
100 | ¥11.02160 | ¥1,102.16 |
250 | ¥10.34928 | ¥2,587.32 |
500 | ¥9.05566 | ¥4,527.83 |
1,000 | ¥7.50327 | ¥7,503.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.98578 | ¥17,464.45 |
5,000 | ¥6.72705 | ¥33,635.25 |
12,500 | ¥6.46832 | ¥80,854.00 |