PSR-20F08S-YHQ | ||
---|---|---|
DigiKey Part Number | 458-PSR-20F08S-YHQ-ND | |
Manufacturer | ||
Manufacturer Product Number | PSR-20F08S-YHQ | |
Description | SPEAKER 8OHM 250MW TOP PORT 74DB | |
Manufacturer Standard Lead Time | 25 Weeks | |
Customer Reference | ||
Detailed Description | 8 Ohms General Purpose Speaker 250 mW 1.05 kHz ~ 20 kHz Top Round | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mallory Sonalert Products Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 1.05 kHz ~ 20 kHz | |
Frequency - Self Resonant | 1.05kHz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 74.00 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 250 mW | |
Power - Max | 250 mW | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Polyester, Polyethylene Terephthalate (PET) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.787" Dia (20.00mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Operating Temperature | -25°C ~ 50°C | |
Distortion Rating | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.22000 | ¥7.22 |
10 | ¥6.00100 | ¥60.01 |
100 | ¥4.92810 | ¥492.81 |
1,000 | ¥3.97390 | ¥3,973.90 |
5,000 | ¥3.76614 | ¥18,830.70 |