OWR-3052T-32A | ||
---|---|---|
DigiKey Part Number | 3949-OWR-3052T-32A-ND | |
Manufacturer | ||
Manufacturer Product Number | OWR-3052T-32A | |
Description | SPEAKER 32OHM 10MW TOP PORT 94DB | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 32 Ohms Headphone Driver Speaker 10 mW 100 Hz ~ 20 kHz Top Round | |
Datasheet | Datasheet | |
EDA/CAD Models | OWR-3052T-32A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ole Wolff Electronics Inc | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Type | Headphone Driver | |
Frequency Range | 100 Hz ~ 20 kHz | |
Frequency - Self Resonant | 150Hz | |
Impedance | 32 Ohms | |
Efficiency - dBA | 94.00 | |
Efficiency - Testing | 10mW/10mm | |
Efficiency - Type | Sensitivity | |
Power - Rated | 10 mW | |
Power - Max | 30 mW | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Plastic | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 0.201" (5.10mm) | |
Operating Temperature | -20°C ~ 55°C | |
Distortion Rating | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.87000 | ¥8.87 |
10 | ¥7.38800 | ¥73.88 |
25 | ¥6.84320 | ¥171.08 |
50 | ¥6.44760 | ¥322.38 |
100 | ¥6.06420 | ¥606.42 |
250 | ¥5.63324 | ¥1,408.31 |
500 | ¥5.22738 | ¥2,613.69 |
2,500 | ¥4.89057 | ¥12,226.43 |
5,000 | ¥4.63492 | ¥23,174.60 |