OWR-3507T-36A | |
---|---|
DigiKey Part Number | 3949-OWR-3507T-36A-ND |
Manufacturer | |
Manufacturer Product Number | OWR-3507T-36A |
Description | SPEAKER 36OHM 10MW TOP PT 97.4DB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 36 Ohms Headphone Driver Speaker 10 mW 20 Hz ~ 20 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | OWR-3507T-36A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ole Wolff Electronics Inc | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Type | Headphone Driver | |
Frequency Range | 20 Hz ~ 20 kHz | |
Frequency - Self Resonant | 72Hz | |
Impedance | 36 Ohms | |
Efficiency - dBA | 97.40 | |
Efficiency - Testing | 10mW/10mm | |
Efficiency - Type | Sensitivity | |
Power - Rated | 10 mW | |
Power - Max | 20 mW | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Plastic | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 0.308" (7.82mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.97000 | ¥23.97 |
10 | ¥19.85000 | ¥198.50 |
25 | ¥18.33000 | ¥458.25 |
50 | ¥17.22160 | ¥861.08 |
100 | ¥16.15520 | ¥1,615.52 |
250 | ¥14.95284 | ¥3,738.21 |
500 | ¥13.84080 | ¥6,920.40 |
1,000 | ¥13.68917 | ¥13,689.17 |