
HZ0402B102R-10 | |
|---|---|
DigiKey Part Number | 240-2555-2-ND - Tape & Reel (TR) 240-2555-1-ND - Cut Tape (CT) 240-2555-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HZ0402B102R-10 |
Description | FERRITE BEAD 1 KOHM 0402 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0402 (1005 Metric) 200mA 1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | HZ0402B102R-10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 1 kOhms @ 100 MHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 1Ohm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.020" (0.50mm) | |
Size / Dimension | 0.040" L x 0.020" W (1.01mm x 0.50mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.18000 | ¥1.18 |
| 10 | ¥0.81900 | ¥8.19 |
| 25 | ¥0.71280 | ¥17.82 |
| 50 | ¥0.63860 | ¥31.93 |
| 100 | ¥0.57110 | ¥57.11 |
| 250 | ¥0.49064 | ¥122.66 |
| 500 | ¥0.43522 | ¥217.61 |
| 1,000 | ¥0.38370 | ¥383.70 |
| 5,000 | ¥0.32054 | ¥1,602.70 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.43928 | ¥4,392.80 |










