LI0402D121R-10 | ||
---|---|---|
DigiKey Part Number | 240-2361-2-ND - Tape & Reel (TR) 240-2361-1-ND - Cut Tape (CT) 240-2361-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LI0402D121R-10 | |
Description | FERRITE BEAD 120 OHM 0402 1LN | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 120 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0402 (1005 Metric) 400mA 400mOhm | |
Datasheet | Datasheet | |
EDA/CAD Models | LI0402D121R-10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 120 Ohms @ 100 MHz | |
Current Rating (Max) | 400mA | |
DC Resistance (DCR) (Max) | 400mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.020" (0.50mm) | |
Size / Dimension | 0.040" L x 0.020" W (1.01mm x 0.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.60000 | ¥1.60 |
10 | ¥1.30500 | ¥13.05 |
25 | ¥1.01040 | ¥25.26 |
50 | ¥0.83860 | ¥41.93 |
100 | ¥0.72240 | ¥72.24 |
250 | ¥0.57828 | ¥144.57 |
500 | ¥0.52052 | ¥260.26 |
1,000 | ¥0.43372 | ¥433.72 |
5,000 | ¥0.40480 | ¥2,024.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.39034 | ¥3,903.40 |
20,000 | ¥0.37155 | ¥7,431.00 |
30,000 | ¥0.36143 | ¥10,842.90 |