D5V0L1B2T-7 | ||
---|---|---|
DigiKey Part Number | D5V0L1B2T-7DITR-ND - Tape & Reel (TR) D5V0L1B2T-7DICT-ND - Cut Tape (CT) D5V0L1B2T-7DIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | D5V0L1B2T-7 | |
Description | TVS DIODE 5VWM 14VC SOD523 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 14V Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523 | |
Datasheet | Datasheet | |
EDA/CAD Models | D5V0L1B2T-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 14V | |
Current - Peak Pulse (10/1000µs) | 6A (8/20µs) | |
Power - Peak Pulse | 84W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 15pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.36000 | ¥2.36 |
10 | ¥1.61800 | ¥16.18 |
100 | ¥0.79100 | ¥79.10 |
500 | ¥0.65998 | ¥329.99 |
1,000 | ¥0.45852 | ¥458.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.39741 | ¥1,192.23 |
6,000 | ¥0.36863 | ¥2,211.78 |
9,000 | ¥0.30570 | ¥2,751.30 |
30,000 | ¥0.30031 | ¥9,009.30 |
75,000 | ¥0.26974 | ¥20,230.50 |
150,000 | ¥0.23377 | ¥35,065.50 |