Connector Header Through Hole 40 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 40 position 0.100" (2.54mm)
XG8W-4031
XG8W-4031

XG8W-4031

DigiKey Part Number
OR1081-ND
Manufacturer
Manufacturer Product Number
XG8W-4031
Description
CONN HEADER VERT 40POS 2.54MM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 40 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
XG8W-4031 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.236" (6.00mm)
Mfr
Contact Length - Post
0.118" (3.00mm)
Series
Overall Contact Length
0.453" (11.50mm)
Packaging
Bulk
Insulation Height
0.098" (2.50mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
5.90µin (0.150µm)
Pitch - Mating
Contact Finish - Post
Gold
Number of Positions
Contact Material
Brass, Nickel
Number of Rows
2
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Row Spacing - Mating
Operating Temperature
-55°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
3A
Mounting Type
Voltage Rating
300V
Termination
Solder
Contact Finish Thickness - Post
5.90µin (0.150µm)
Fastening Type
Push-Pull
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 48
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥27.29000¥27.29
10¥23.16400¥231.64
100¥19.68420¥1,968.42
500¥17.57060¥8,785.30
1,000¥16.73235¥16,732.35
5,000¥14.93788¥74,689.40
Manufacturers Standard Package