
XG4H-4034 | |
|---|---|
DigiKey Part Number | XG4H-4034-ND |
Manufacturer | |
Manufacturer Product Number | XG4H-4034 |
Description | CONN RCPT 40POS 0.1 GOLD PCB R/A |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 40 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | XG4H-4034 Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 5.90µin (0.150µm) |
Series | Insulation Color Black |
Packaging Bulk | Insulation Height 0.246" (6.25mm) |
Part Status Active | Contact Length - Post 0.115" (2.92mm) |
Connector Type | Operating Temperature -55°C ~ 105°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Current Rating (Amps) 3A |
Number of Positions Loaded All | Voltage Rating 300VAC |
Pitch - Mating | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Phosphor Bronze |
Mounting Type Through Hole, Right Angle | Contact Finish Thickness - Post 78.7µin (2.00µm) |
Termination | Base Product Number |
Fastening Type Latch Holder |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥71.95000 | ¥71.95 |
| 60 | ¥53.89283 | ¥3,233.57 |
| 120 | ¥51.32083 | ¥6,158.50 |
| 540 | ¥46.15654 | ¥24,924.53 |
| 1,020 | ¥44.13340 | ¥45,016.07 |





