ILBB0402ER121V | ||
---|---|---|
DigiKey Part Number | 541-4358-2-ND - Tape & Reel (TR) 541-4358-1-ND - Cut Tape (CT) 541-4358-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ILBB0402ER121V | |
Description | FERRITE BEAD 120 OHM 0402 1LN | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 120 Ohms @ 100 MHz 1 Ferrite Bead 0402 (1005 Metric) 300mA 450mOhm | |
Datasheet | Datasheet | |
EDA/CAD Models | ILBB0402ER121V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 120 Ohms @ 100 MHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 450mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.024" (0.60mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.11000 | ¥1.11 |
10 | ¥0.86700 | ¥8.67 |
25 | ¥0.77880 | ¥19.47 |
50 | ¥0.56960 | ¥28.48 |
100 | ¥0.49220 | ¥49.22 |
250 | ¥0.38896 | ¥97.24 |
500 | ¥0.32844 | ¥164.22 |
1,000 | ¥0.27651 | ¥276.51 |
5,000 | ¥0.24628 | ¥1,231.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.24196 | ¥2,419.60 |
20,000 | ¥0.22468 | ¥4,493.60 |
30,000 | ¥0.22208 | ¥6,662.40 |
50,000 | ¥0.21603 | ¥10,801.50 |